Technical documents
Specifications
Brand
CelducMaximum Load Current
100 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V dc
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4.5 V dc
Switching Type
DC
Control Voltage Range
4.5 → 32 V dc
Minimum Load Current
0 A
Range
SCI
Number of Poles
1
Terminal Type
Screw
Output Device
IGBT
Relay Type
DC
Maximum Turn On Time
0.01ms
Load Voltage Range
0 → 600V dc
Series
SCI
Dimensions
44.5 x 58.2 x 27mm
Height
27mm
Off State Leakage Current
1 mA
Length
44.5mm
Operating Temperature Range
-40 → +90°C
Depth
58.2mm
Special Features
Latest High Voltage IGBT Technology Generation, New Innovative Isolated Driver Ensuring Fast Power Transistor Turn on and Off Therefore Low Power Transient, Ultra Low Output Leakage Current, Low Control Current Consumption, Triggered Control Input to Avoid Linear Control Risks
Standards Met
CE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
France
Product details
Solid state relays with IGBT output
Solid state relays with IGBT output for DC applications
Internal circuit to limit power dissipation on switching.
Low level of conducted or radiated interference.
DC Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducMaximum Load Current
100 A
Mounting Type
Panel Mount
Maximum Load Voltage
600 V dc
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4.5 V dc
Switching Type
DC
Control Voltage Range
4.5 → 32 V dc
Minimum Load Current
0 A
Range
SCI
Number of Poles
1
Terminal Type
Screw
Output Device
IGBT
Relay Type
DC
Maximum Turn On Time
0.01ms
Load Voltage Range
0 → 600V dc
Series
SCI
Dimensions
44.5 x 58.2 x 27mm
Height
27mm
Off State Leakage Current
1 mA
Length
44.5mm
Operating Temperature Range
-40 → +90°C
Depth
58.2mm
Special Features
Latest High Voltage IGBT Technology Generation, New Innovative Isolated Driver Ensuring Fast Power Transistor Turn on and Off Therefore Low Power Transient, Ultra Low Output Leakage Current, Low Control Current Consumption, Triggered Control Input to Avoid Linear Control Risks
Standards Met
CE
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Country of Origin
France
Product details
Solid state relays with IGBT output
Solid state relays with IGBT output for DC applications
Internal circuit to limit power dissipation on switching.
Low level of conducted or radiated interference.