Celduc SIT Series Solid State Relay, 22 A Load, DIN Rail Mount, 510 V ac Load, 30V ac/dc Control

RS Stock No.: 702-6807Brand: CelducManufacturers Part No.: SIT865390
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

22 A

Mounting Type

DIN Rail

Maximum Load Voltage

510 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

10V ac/dc

Maximum Control Voltage

30V ac/dc

Switching Type

Zero Cross

Control Voltage Range

10 → 30 V ac/dc

Minimum Load Current

3 mA

Range

celpac Ready to use

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Three Phase Solid State Contactor

Maximum Turn On Time

20ms

Series

SIT

Load Voltage Range

24 → 510V ac

Dimensions

90 x 98 x 122mm

Height

122mm

Off State Leakage Current

1 mA

Length

90mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus

Minimum Operating Temperature

-40°C

Depth

98mm

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

SIT series 3-phase solid state relays

3-phase solid state relays with AC/DC control suited for all loads.
Feature a heat sink.
TMS technology thyristor output ensures longevity.
High immunity and output voltage protection using RC and varistor.
IP20 protection.

Standards

EN60947-4-3 (IEC947-4-3)
and EN60950 / VDE0805 (reinforced insulation) -UL-cUL

Instantaneous Switching

Stock information temporarily unavailable.

P.O.A.

Celduc SIT Series Solid State Relay, 22 A Load, DIN Rail Mount, 510 V ac Load, 30V ac/dc Control

P.O.A.

Celduc SIT Series Solid State Relay, 22 A Load, DIN Rail Mount, 510 V ac Load, 30V ac/dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

22 A

Mounting Type

DIN Rail

Maximum Load Voltage

510 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

10V ac/dc

Maximum Control Voltage

30V ac/dc

Switching Type

Zero Cross

Control Voltage Range

10 → 30 V ac/dc

Minimum Load Current

3 mA

Range

celpac Ready to use

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Three Phase Solid State Contactor

Maximum Turn On Time

20ms

Series

SIT

Load Voltage Range

24 → 510V ac

Dimensions

90 x 98 x 122mm

Height

122mm

Off State Leakage Current

1 mA

Length

90mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, cURus

Minimum Operating Temperature

-40°C

Depth

98mm

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

SIT series 3-phase solid state relays

3-phase solid state relays with AC/DC control suited for all loads.
Feature a heat sink.
TMS technology thyristor output ensures longevity.
High immunity and output voltage protection using RC and varistor.
IP20 protection.

Standards

EN60947-4-3 (IEC947-4-3)
and EN60950 / VDE0805 (reinforced insulation) -UL-cUL

Instantaneous Switching