Technical documents
Specifications
Brand
CelducMaximum Load Current
25 A
Mounting Type
PCB Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
8 V dc
Switching Type
Zero Cross
Control Voltage Range
8 → 32 V dc
Range
SK
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Through Hole
Output Device
Thyristor
Relay Type
PCB Relay
Load Voltage Range
24 → 600V ac
Maximum Turn On Time
10ms
Series
SK
Dimensions
43.4 x 6.3 x 24.5mm
Maximum Operating Temperature
+80°C
Depth
6.3mm
Height
24.5mm
Off State Leakage Current
1 mA
Length
43.4mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, EAC, cURus
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
SKL Series Solid State Power Relays
PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.
Standards
EN60947-4-X
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducMaximum Load Current
25 A
Mounting Type
PCB Mount
Maximum Load Voltage
600 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
8 V dc
Switching Type
Zero Cross
Control Voltage Range
8 → 32 V dc
Range
SK
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Through Hole
Output Device
Thyristor
Relay Type
PCB Relay
Load Voltage Range
24 → 600V ac
Maximum Turn On Time
10ms
Series
SK
Dimensions
43.4 x 6.3 x 24.5mm
Maximum Operating Temperature
+80°C
Depth
6.3mm
Height
24.5mm
Off State Leakage Current
1 mA
Length
43.4mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE, EAC, cURus
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
SKL Series Solid State Power Relays
PCB mount solid state power relays.
This range is specially designed for heating installations, but also for incandescent lamps and motors.
Very high resistance to overload currents.
Standards
EN60947-4-X