Celduc SP-ST-SL Series Solid State Relay, 4 A Load, PCB Mount, 32 V Load, 32 V Control

RS Stock No.: 445-5224Brand: CelducManufacturers Part No.: SLD03205
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

32 V

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

18 → 32 V dc

Range

SP-ST-SL

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

DC Interface Relay

Series

SP-ST-SL

Load Voltage Range

0 → 32V dc

Dimensions

28 x 5 x 15mm

Height

15mm

Length

28mm

Operating Temperature Range

-20 → +80°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

5mm

Country of Origin

France

Product details

SLA and SLD series miniature solid state relays for 5 mm support

Pin compatibility with electromechanical relays
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick

Stock information temporarily unavailable.

P.O.A.

Celduc SP-ST-SL Series Solid State Relay, 4 A Load, PCB Mount, 32 V Load, 32 V Control

P.O.A.

Celduc SP-ST-SL Series Solid State Relay, 4 A Load, PCB Mount, 32 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

32 V

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

18 → 32 V dc

Range

SP-ST-SL

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

PCB Pin

Output Device

MOSFET

Relay Type

DC Interface Relay

Series

SP-ST-SL

Load Voltage Range

0 → 32V dc

Dimensions

28 x 5 x 15mm

Height

15mm

Length

28mm

Operating Temperature Range

-20 → +80°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

5mm

Country of Origin

France

Product details

SLA and SLD series miniature solid state relays for 5 mm support

Pin compatibility with electromechanical relays
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick