Technical documents
Specifications
Brand
CelducMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
510 V rms
Minimum Load Voltage
24 V ac
Maximum Control Voltage
265 V
Minimum Control Voltage
20V ac/dc
Switching Type
Zero Cross
Control Voltage Range
20 → 265 V ac
Range
okpac
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Single Phase Solid State Relay
Series
SO8
Maximum Turn On Time
30ms
Load Voltage Range
24 → 510V ac
Dimensions
58.5 x 45 x 30mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Height
30mm
Length
58.5mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, VDE, cURus 100kA, EAC
Depth
45mm
Country of Origin
France
Product details
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Standards
EN60947-4-3 and EN60950
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducMaximum Load Current
90 A
Mounting Type
Panel Mount
Maximum Load Voltage
510 V rms
Minimum Load Voltage
24 V ac
Maximum Control Voltage
265 V
Minimum Control Voltage
20V ac/dc
Switching Type
Zero Cross
Control Voltage Range
20 → 265 V ac
Range
okpac
Minimum Load Current
5 mA
Number of Poles
1
Terminal Type
Screw
Output Device
Thyristor
Relay Type
Single Phase Solid State Relay
Series
SO8
Maximum Turn On Time
30ms
Load Voltage Range
24 → 510V ac
Dimensions
58.5 x 45 x 30mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Height
30mm
Length
58.5mm
Operating Temperature Range
-40 → +100°C
Standards Met
CE, VDE, cURus 100kA, EAC
Depth
45mm
Country of Origin
France
Product details
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Standards
EN60947-4-3 and EN60950