Celduc SUL9-SUM9 Series Solid State Relay, 35 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

RS Stock No.: 917-4857Brand: CelducManufacturers Part No.: SUL967460
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Range

SUL9

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

10ms

Load Voltage Range

24 → 600V ac

Series

SUL9-SUM9

Dimensions

22.5 x 119.1 x 80mm

Height

80mm

Off State Leakage Current

1 mA

Length

22.5mm

Operating Temperature Range

-40 → +100°C

Depth

119.1mm

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Special Features

Zero Cross Solid State Relay Especially Designed for Resistive Loads, Yellow LED Visualization on The Input, IP20 Protection By Removable Flaps on Terminals with Optional Labels

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching
LED indication
DIN Rail mount

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Celduc SUL9-SUM9 Series Solid State Relay, 35 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

P.O.A.

Celduc SUL9-SUM9 Series Solid State Relay, 35 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Range

SUL9

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

10ms

Load Voltage Range

24 → 600V ac

Series

SUL9-SUM9

Dimensions

22.5 x 119.1 x 80mm

Height

80mm

Off State Leakage Current

1 mA

Length

22.5mm

Operating Temperature Range

-40 → +100°C

Depth

119.1mm

Standards Met

CE, cURus 100kA, EAC

Minimum Operating Temperature

-40°C

Special Features

Zero Cross Solid State Relay Especially Designed for Resistive Loads, Yellow LED Visualization on The Input, IP20 Protection By Removable Flaps on Terminals with Optional Labels

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Single Phase Solid State Relays, Celpac Series

Celduc range of compact solid state relays with integral heat sink for DIN Rail mounting.

Zero voltage switching
LED indication
DIN Rail mount

Zero Voltage Relays