Technical documents
Specifications
Brand
CelducAccessory Type
Magnet
For Use With
Magnetic Sensors
Height
6mm
Width
14mm
Country of Origin
France
Product details
Celduc PTA/PDC Magnetic Sensors
Celduc PTA/PDC series M10 magnetic proximity sensors are an extremely small package size. Featuring a normally open contact in a stainless steel housing. The PTA/PDC series comes pre cabled with a 2 wire 2 m length cable.
Celduc Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducAccessory Type
Magnet
For Use With
Magnetic Sensors
Height
6mm
Width
14mm
Country of Origin
France
Product details
Celduc PTA/PDC Magnetic Sensors
Celduc PTA/PDC series M10 magnetic proximity sensors are an extremely small package size. Featuring a normally open contact in a stainless steel housing. The PTA/PDC series comes pre cabled with a 2 wire 2 m length cable.