Technical documents
Specifications
Brand
CelducAccessory Type
Heatsink
For Use With
SC Series, SO Series SSR
Mounting Type
Chassis, DIN Rail
Country of Origin
France
Product details
Two-phase synchronous solid state relays
Dual solid state relay suited to most loads
Thyristor output
Dual input with LED display
Standards
EN60947-4-3 (IEC 947-4-3) and EN60950 / VDE0805 (reinforced insulation) -UL-cUL pending
Instantaneous Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CelducAccessory Type
Heatsink
For Use With
SC Series, SO Series SSR
Mounting Type
Chassis, DIN Rail
Country of Origin
France
Product details
Two-phase synchronous solid state relays
Dual solid state relay suited to most loads
Thyristor output
Dual input with LED display
Standards
EN60947-4-3 (IEC 947-4-3) and EN60950 / VDE0805 (reinforced insulation) -UL-cUL pending