Cembre Crimp Die Set, Splice, Terminal, Wire size 70mm²

Technical documents
Specifications
Brand
CembreCrimp Connector Type
Splice, Terminal
Terminal Insulation
Uninsulated
Wire Size
70mm²
Country of Origin
Italy
Product details
Hexagonal Die Set
Hexagonal die set for use in crimping cable connectors and cable lugs in medium/ high voltage power cables and systems. The ME14-50 die set is robust and supports a force of up to 130kN.
Features and Benefits
- Model: ME14-50
- Supports wire size: 70 mm2
- Enable a force of up to 130kN
Compatible crimp tools
- B51, B500E and HT51
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
CembreCrimp Connector Type
Splice, Terminal
Terminal Insulation
Uninsulated
Wire Size
70mm²
Country of Origin
Italy
Product details
Hexagonal Die Set
Hexagonal die set for use in crimping cable connectors and cable lugs in medium/ high voltage power cables and systems. The ME14-50 die set is robust and supports a force of up to 130kN.
Features and Benefits
- Model: ME14-50
- Supports wire size: 70 mm2
- Enable a force of up to 130kN
Compatible crimp tools
- B51, B500E and HT51