Technical documents
Specifications
Brand
CentronicSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
630nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
800nm
Height
12.7mm
Series
E
Typical Rise Time
12ns
Product details
E Series Photodetectors
The E series, from Centronic, are a family of silicon photodetectors. They combine the 5T series' chip with a colour correcting glass filter. The E series are designed to resemble the sensitivity response of the human eye. Therefore they are ideal for general photometric applications.
Features of the E series photodetectors:
Eye response detectors
Variety of package types
Active area: 1 to 100 mm²
Operating temperature: -20 to +75 °C
Photodiodes, Centronic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
CentronicSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
630nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
800nm
Height
12.7mm
Series
E
Typical Rise Time
12ns
Product details
E Series Photodetectors
The E series, from Centronic, are a family of silicon photodetectors. They combine the 5T series' chip with a colour correcting glass filter. The E series are designed to resemble the sensitivity response of the human eye. Therefore they are ideal for general photometric applications.
Features of the E series photodetectors:
Eye response detectors
Variety of package types
Active area: 1 to 100 mm²
Operating temperature: -20 to +75 °C