Technical documents
Specifications
Brand
Centurion SafetyColour
White
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Material
Polyethylene
Accessory Slots
No
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
1100 Classic
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Centurion Safety 1100 Classic White Helmet
1
P.O.A.
Centurion Safety 1100 Classic White Helmet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Centurion SafetyColour
White
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Material
Polyethylene
Accessory Slots
No
Lining
No
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
1100 Classic
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
United Kingdom