Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size M 44/46in W

RS Stock No.: 446-615Brand: Cepovett SafetyManufacturers Part No.: 22-90238596-657-2/4446
View all in Trousers

Technical documents

Specifications

Gender

Unisex

Colour

Dark Grey

Style

Work Pants

Size

M

Waist Size Imperial

44/46in

Waist Size (Imperial)

44/46in

Series

9023-8596

Material Properties

Anti-Static

Fitting

Slim Fit

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size M 44/46in W

P.O.A.

Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size M 44/46in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Unisex

Colour

Dark Grey

Style

Work Pants

Size

M

Waist Size Imperial

44/46in

Waist Size (Imperial)

44/46in

Series

9023-8596

Material Properties

Anti-Static

Fitting

Slim Fit

Country of Origin

Tunisia