Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size L 48/50in W

RS Stock No.: 446-616Brand: Cepovett SafetyManufacturers Part No.: 22-90238596-657-3/4850
View all in Trousers

Technical documents

Specifications

Gender

Unisex

Colour

Dark Grey

Style

Work Pants

Size

L

Waist Size Imperial

48/50in

Waist Size (Imperial)

48/50in

Series

9023-8596

Material Properties

Anti-Static

Fitting

Slim Fit

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size L 48/50in W

P.O.A.

Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size L 48/50in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Unisex

Colour

Dark Grey

Style

Work Pants

Size

L

Waist Size Imperial

48/50in

Waist Size (Imperial)

48/50in

Series

9023-8596

Material Properties

Anti-Static

Fitting

Slim Fit

Country of Origin

Tunisia