Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size XL 52/54in W
Technical documents
Specifications
Brand
Cepovett SafetyGender
Unisex
Colour
Dark Grey
Style
Work Pants
Size
XL
Waist Size Imperial
52/54in
Waist Size (Imperial)
52/54in
Series
9023-8596
Material Properties
Anti-Static
Fitting
Slim Fit
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size XL 52/54in W
1
P.O.A.
Cepovett Safety 9023-8596 's Dark Grey Work Pants Anti-Static Slim Fit, Size XL 52/54in W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cepovett SafetyGender
Unisex
Colour
Dark Grey
Style
Work Pants
Size
XL
Waist Size Imperial
52/54in
Waist Size (Imperial)
52/54in
Series
9023-8596
Material Properties
Anti-Static
Fitting
Slim Fit
Country of Origin
Tunisia