Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXS
Technical documents
Specifications
Brand
Cepovett SafetySize
XXS
Clothing Type
Work Jacket
Colour
Dark Grey
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9223-8596
Country of Origin
Tunisia
P.O.A.
Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXS
1
P.O.A.
Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Cepovett SafetySize
XXS
Clothing Type
Work Jacket
Colour
Dark Grey
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9223-8596
Country of Origin
Tunisia