Technical documents
Specifications
Brand
Cepovett SafetySize
XL
Clothing Type
Work Jacket
Colour
Dark Grey
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9223-8596
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XL
1
P.O.A.
Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cepovett SafetySize
XL
Clothing Type
Work Jacket
Colour
Dark Grey
Material Properties
Anti-Static
Style
Jacket
Gender
Unisex
Series
9223-8596
Country of Origin
Tunisia