Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXL

RS Stock No.: 446-604Brand: Cepovett SafetyManufacturers Part No.: 22-92238596-657-5/5658
View all in Jackets

Technical documents

Specifications

Size

XXL

Clothing Type

Work Jacket

Colour

Dark Grey

Material Properties

Anti-Static

Style

Jacket

Gender

Unisex

Series

9223-8596

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXL

P.O.A.

Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

XXL

Clothing Type

Work Jacket

Colour

Dark Grey

Material Properties

Anti-Static

Style

Jacket

Gender

Unisex

Series

9223-8596

Country of Origin

Tunisia