Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXXXXL

RS Stock No.: 446-609Brand: Cepovett SafetyManufacturers Part No.: 22-92238596-657-8/6870
View all in Jackets

Technical documents

Specifications

Size

XXXXXL

Clothing Type

Work Jacket

Colour

Dark Grey

Material Properties

Anti-Static

Style

Jacket

Gender

Unisex

Series

9223-8596

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXXXXL

P.O.A.

Cepovett Safety 9223-8596 Dark Grey, Anti-Static Jacket, XXXXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

XXXXXL

Clothing Type

Work Jacket

Colour

Dark Grey

Material Properties

Anti-Static

Style

Jacket

Gender

Unisex

Series

9223-8596

Country of Origin

Tunisia