Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XL
Technical documents
Specifications
Brand
Cepovett SafetyGender
Unisex
Colour
Navy
Style
Trousers
Size
XL
Series
9B54-8680
Material Properties
Anti-Static, Breathable
Fitting
Standard
Country of Origin
Madagascar
Stock information temporarily unavailable.
P.O.A.
Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XL
1
P.O.A.
Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cepovett SafetyGender
Unisex
Colour
Navy
Style
Trousers
Size
XL
Series
9B54-8680
Material Properties
Anti-Static, Breathable
Fitting
Standard
Country of Origin
Madagascar