Technical documents
Specifications
Brand
CeratechWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Medical
Keyboard Layout
QWERTY (UK)
Colour
White
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
289 x 227 x 27mm
Height
227mm
Width
289mm
Depth
27mm
Multimedia Keys
No
Country of Origin
China
Product details
AccuMed 540 USB Mini Touchpad Keyboard
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30 minutes, 1 hour, 2 hours or 4 hours) which aids infection control as the user is prompted to clean this washable keyboard regularly, or even in between patients
Fully Medically Approved
Compact Design With Built-in Touch Pad
IP67 Rated and HTM01-05 Compliant
Material: Industrial Silicone Rubber
Power on/off button
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface
Applications:
Hospitals, Veterinaries, Doctors Surgeries and Dental Surgeries
Approvals
ROHS, CE, FC, IP Rated, Nema
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CeratechWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Medical
Keyboard Layout
QWERTY (UK)
Colour
White
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
289 x 227 x 27mm
Height
227mm
Width
289mm
Depth
27mm
Multimedia Keys
No
Country of Origin
China
Product details
AccuMed 540 USB Mini Touchpad Keyboard
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30 minutes, 1 hour, 2 hours or 4 hours) which aids infection control as the user is prompted to clean this washable keyboard regularly, or even in between patients
Fully Medically Approved
Compact Design With Built-in Touch Pad
IP67 Rated and HTM01-05 Compliant
Material: Industrial Silicone Rubber
Power on/off button
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface
Applications:
Hospitals, Veterinaries, Doctors Surgeries and Dental Surgeries
Approvals
ROHS, CE, FC, IP Rated, Nema