Ceratech AccuMed 5 Button Wired Medical Optical Mouse Black

RS Stock No.: 841-8440Brand: CeratechManufacturers Part No.: MOUNA-SIL-CBKIMPA: 472781
brand-logo
View all in Mice

Technical documents

Specifications

Model

AccuMed

Wired/Wireless

Wired

Connection Type

PS/2, USB

Mouse Type

Medical

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Ambidextrous

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black

Dimensions

158 x 68 x 42mm

Height

42mm

Length

158mm

Width

68mm

Country of Origin

China

Product details

ACCURATUS AccuMed Mouse

The Accuratus AccuMed range of medical grade mice have our NANOARMOUR-2 dual layer antibacterial protection impregnated in the silicone and coated on the surface to aid in deactivating germs/build up of bacteria & virus's

Combo (USB & PS/2) interface
Full size mouse, designed for left or right handed use
5 button design, left, right, middle & up/down scroll click
Shaped to fit comfortably in your hand for ease of use
Buttons have a tactile feel to allow for comfortable use
The NANOARMOUR technology is made up using Silver nano particles
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Cable Length: 1.5m
DESIGNED FOR USE WITH: Microsoft Windows 7

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ceratech AccuMed 5 Button Wired Medical Optical Mouse Black

P.O.A.

Ceratech AccuMed 5 Button Wired Medical Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

AccuMed

Wired/Wireless

Wired

Connection Type

PS/2, USB

Mouse Type

Medical

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Ambidextrous

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black

Dimensions

158 x 68 x 42mm

Height

42mm

Length

158mm

Width

68mm

Country of Origin

China

Product details

ACCURATUS AccuMed Mouse

The Accuratus AccuMed range of medical grade mice have our NANOARMOUR-2 dual layer antibacterial protection impregnated in the silicone and coated on the surface to aid in deactivating germs/build up of bacteria & virus's

Combo (USB & PS/2) interface
Full size mouse, designed for left or right handed use
5 button design, left, right, middle & up/down scroll click
Shaped to fit comfortably in your hand for ease of use
Buttons have a tactile feel to allow for comfortable use
The NANOARMOUR technology is made up using Silver nano particles
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Cable Length: 1.5m
DESIGNED FOR USE WITH: Microsoft Windows 7

You may be interested in