Technical documents
Specifications
Brand
CH ProductsNumber of Axes
3
Switch Technology
Triple Axis Potentiometric
Handle Type
Knob
Contact Material
Conductive Plastic
Joystick Travel
56 (X and Y Axes) °, 90 (Z Axis) °
Mechanical Life
1000000Cycles
Depth Behind Panel
52.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Product details
M Series Resistive Joysticks
The M series miniature joysticks prides itself as being the No 1 selling joystick for CCTV systems in the world. These low profile potentiometric controllers provide precise multi-axis finger-positioning control.
Features & Benefits
Potentiometer sensing, very precise
Low profile
Shallow behind panel depth
Rotational Life: 1000000 operations
Product Application Information
The low profile design of these joysticks makes them ideal for CCTV systems, network/IP cameras, remote controls and electric wheelchairs. They can also be used in ROV, factory automation and medical devices.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CH ProductsNumber of Axes
3
Switch Technology
Triple Axis Potentiometric
Handle Type
Knob
Contact Material
Conductive Plastic
Joystick Travel
56 (X and Y Axes) °, 90 (Z Axis) °
Mechanical Life
1000000Cycles
Depth Behind Panel
52.8mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Product details
M Series Resistive Joysticks
The M series miniature joysticks prides itself as being the No 1 selling joystick for CCTV systems in the world. These low profile potentiometric controllers provide precise multi-axis finger-positioning control.
Features & Benefits
Potentiometer sensing, very precise
Low profile
Shallow behind panel depth
Rotational Life: 1000000 operations
Product Application Information
The low profile design of these joysticks makes them ideal for CCTV systems, network/IP cameras, remote controls and electric wheelchairs. They can also be used in ROV, factory automation and medical devices.