Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux Energy 1 Phase LCD Energy Meter

RS Stock No.: 124-2444Brand: Chauvin Arnoux EnergyManufacturers Part No.: P01331010
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

ULYS

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Minimum Measurement

0kWh

Measurement Range

0 → 9999999.9kWh

Approvals

IEC

Country of Origin

France

Product details

ULYS MD80 Energy Meter

The ULYS MD80 is an energy meter designed for energy management applications and is usable locally or remotely via its pulse outputs. The meter is used for 230 V ac single phase networks and is compact in size and easy to install.

Features and Benefits

• 2 DIN modules, compact size
• LCD backlit display
• Direct current input up to 80 A
• Multiple measurements; U, V, I, PF, F
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator
• Customisation of the display to fit the user profile
• Communication via the ULYSCOM communication modules (Ethernet, RS485 M-bus, KNX)
• Automatic recognition of the associated communication module via an infrared link on side of meter
• Lead-sealable terminal covers
• MID certification option available (124-2445 only)
• Accuracy class 1 as per EN IEC 62053-21

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux Energy 1 Phase LCD Energy Meter

P.O.A.

Chauvin Arnoux Energy 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

ULYS

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Minimum Measurement

0kWh

Measurement Range

0 → 9999999.9kWh

Approvals

IEC

Country of Origin

France

Product details

ULYS MD80 Energy Meter

The ULYS MD80 is an energy meter designed for energy management applications and is usable locally or remotely via its pulse outputs. The meter is used for 230 V ac single phase networks and is compact in size and easy to install.

Features and Benefits

• 2 DIN modules, compact size
• LCD backlit display
• Direct current input up to 80 A
• Multiple measurements; U, V, I, PF, F
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator
• Customisation of the display to fit the user profile
• Communication via the ULYSCOM communication modules (Ethernet, RS485 M-bus, KNX)
• Automatic recognition of the associated communication module via an infrared link on side of meter
• Lead-sealable terminal covers
• MID certification option available (124-2445 only)
• Accuracy class 1 as per EN IEC 62053-21