Technical documents
Specifications
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
0 → 9999999.9kWh
Approvals
IEC
Minimum Measurement
0kWh
Country of Origin
France
Product details
ULYS TTA80 Energy Meter
The ULYS TTA80 is an energy meter used for energy management in various applications and usable locally or remotely via its integrated pulse outputs. The meter is also available as a MID certified model.
Features and Benefits
• 4 DIN Modules in size
• LCD backlit display
• 3 Phase
• Customisation of the display to fit your user profile (operation or inspection)
• Multiple measurements: U, V, I, PF, F
• Current inputs on 1/5 A secondary CT
• Total and partial cumulated energy indices according to tariff
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator and control loop for the parameter settings of the CTs
• Communication via the ULSYCOM communication modules (Ethernet, RS485 M-Bus, KNX)
• MID Certified model available (124-2455 only)
• Automatic recognition of the associated communication module via an infrared link on the side of the meter
• Lead-sealable terminal covers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Series
ULYS
Display Type
LCD
Number Of Digits
8
Number of Phases
3
Pulse Output
Yes
Depth
65mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
0 → 9999999.9kWh
Approvals
IEC
Minimum Measurement
0kWh
Country of Origin
France
Product details
ULYS TTA80 Energy Meter
The ULYS TTA80 is an energy meter used for energy management in various applications and usable locally or remotely via its integrated pulse outputs. The meter is also available as a MID certified model.
Features and Benefits
• 4 DIN Modules in size
• LCD backlit display
• 3 Phase
• Customisation of the display to fit your user profile (operation or inspection)
• Multiple measurements: U, V, I, PF, F
• Current inputs on 1/5 A secondary CT
• Total and partial cumulated energy indices according to tariff
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator and control loop for the parameter settings of the CTs
• Communication via the ULSYCOM communication modules (Ethernet, RS485 M-Bus, KNX)
• MID Certified model available (124-2455 only)
• Automatic recognition of the associated communication module via an infrared link on the side of the meter
• Lead-sealable terminal covers