Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux P01120409 Current Clamp

RS Stock No.: 293-1849Brand: Chauvin Arnoux
brand-logo
View all in Current Clamps

Technical documents

Specifications

Current

200A

Probe Type

AC

Minimum Bandwidth

40Hz

Maximum Bandwidth

10kHz

Maximum Conductor Size

20mm

Safety Category

CAT I V 300 V, CAT III 600 V

Safety Category Level

CAT I, CAT III

Model Number p

MN60

Model Number (p)

MN60

Best Accuracy

±1.5% + 5 mV

Safety Category Voltage

300 V, 600 V

Bandwidth

40 Hz → 40 kHz

Country of Origin

France

Product details

Chauvin Arnoux MN60 Mini Clamps

Dual range a.c. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.
Safe, non intrusive current measurement
40Hz to 10kHz bandwidth
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Max. conductor size 20mm dia. or 20 x 5mm bus bar
Fitted with a 2m coaxial lead and 50Ω BNC plug to suit most analogue & digital oscilloscopes
Conforms to IEC1010-2-032 (safety standard) 600V Cat III

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01120409 Current Clamp

Calibration type

P.O.A.

Chauvin Arnoux P01120409 Current Clamp
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current

200A

Probe Type

AC

Minimum Bandwidth

40Hz

Maximum Bandwidth

10kHz

Maximum Conductor Size

20mm

Safety Category

CAT I V 300 V, CAT III 600 V

Safety Category Level

CAT I, CAT III

Model Number p

MN60

Model Number (p)

MN60

Best Accuracy

±1.5% + 5 mV

Safety Category Voltage

300 V, 600 V

Bandwidth

40 Hz → 40 kHz

Country of Origin

France

Product details

Chauvin Arnoux MN60 Mini Clamps

Dual range a.c. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.
Safe, non intrusive current measurement
40Hz to 10kHz bandwidth
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Max. conductor size 20mm dia. or 20 x 5mm bus bar
Fitted with a 2m coaxial lead and 50Ω BNC plug to suit most analogue & digital oscilloscopes
Conforms to IEC1010-2-032 (safety standard) 600V Cat III