Technical documents
Specifications
Brand
Chauvin ArnouxAdapter Type
AC/DC
Maximum DC Current
80A
Maximum ac Current
60A ac
Best Accuracy
= 2% + 5 mV
Calibrated
UKAS
Model Number p
E25
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Chauvin Arnoux E25 Current Clamp, 80A DC Max, AC/DC Adapter, 60A ac AC Max - UKAS Calibrated
Calibration type
UKAS Calibration
1
P.O.A.
Chauvin Arnoux E25 Current Clamp, 80A DC Max, AC/DC Adapter, 60A ac AC Max - UKAS Calibrated
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxAdapter Type
AC/DC
Maximum DC Current
80A
Maximum ac Current
60A ac
Best Accuracy
= 2% + 5 mV
Calibrated
UKAS
Model Number p
E25
Country of Origin
France