Chauvin Arnoux PAC22 Clamp Meter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V

RS Stock No.: 216-6629Brand: Chauvin ArnouxManufacturers Part No.: P01120073
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1.4kA dc

Model Number

PAC22

Best DC Current Accuracy

±4 %

Clamp Meter Type

Current

Best AC Current Accuracy

±4 %

Functions Measured

AC Current, DC Current

Jaw Capacity Busbars

25 x 5 mm, 25 x 8 mm, 31.5 x 10 mm, 50 x 12.5 mm, 50 x 5 mm

Weight

520g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+55°C

Power Source

Battery

Width

97mm

Length

236.5mm

Dimensions

236.5 x 97 x 44mm

Minimum Operating Temperature

-10°C

Height

44mm

Maximum Conductor Size

39mm

Battery Life

50 h

Country of Origin

France

Product details

20 Series PAC Current Probes

Hall effect current probes allowing measurement of direct or alternating currents, without disturbing or breaking the circuit.
Multimeter (PAC 20 and 21) or oscilloscope (PAC 22) output.
Voltage output.
Zero adjustment by means of a thumb wheel (PAC 20) or automatically by simply pressing a pushbutton (PAC 21 and 22).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Auto-power off, can be disabled, on PAC 21 and PAC 22.

Standard: IEC 1010-1 Cat. III, deg. 2

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux PAC22 Clamp Meter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V

P.O.A.

Chauvin Arnoux PAC22 Clamp Meter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1.4kA dc

Model Number

PAC22

Best DC Current Accuracy

±4 %

Clamp Meter Type

Current

Best AC Current Accuracy

±4 %

Functions Measured

AC Current, DC Current

Jaw Capacity Busbars

25 x 5 mm, 25 x 8 mm, 31.5 x 10 mm, 50 x 12.5 mm, 50 x 5 mm

Weight

520g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+55°C

Power Source

Battery

Width

97mm

Length

236.5mm

Dimensions

236.5 x 97 x 44mm

Minimum Operating Temperature

-10°C

Height

44mm

Maximum Conductor Size

39mm

Battery Life

50 h

Country of Origin

France

Product details

20 Series PAC Current Probes

Hall effect current probes allowing measurement of direct or alternating currents, without disturbing or breaking the circuit.
Multimeter (PAC 20 and 21) or oscilloscope (PAC 22) output.
Voltage output.
Zero adjustment by means of a thumb wheel (PAC 20) or automatically by simply pressing a pushbutton (PAC 21 and 22).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Auto-power off, can be disabled, on PAC 21 and PAC 22.

Standard: IEC 1010-1 Cat. III, deg. 2