Chauvin Arnoux P01120567, Flexible current sensor

RS Stock No.: 823-2700Brand: Chauvin ArnouxManufacturers Part No.: P01120567Distrelec Article No.: 30401687
brand-logo

Technical documents

Specifications

Accessory Type

Flexible current sensor

For Use With

CA 8220, CA 8331, CA 8333, CA 8336, PEL 102, PEL 103

Country of Origin

France

Product details

MA193-350 Mini AmpFlex™

Mini AmpFlex™ current probe with a flexible sensor. The output is proportional to the amplitude and frequency of the current measured.

AC Current clamp from 100mA to 10kA
Diameter 100mm, length 350mm
Accuracy (% input signal): ± 2%
Rated calibre: 3000A AC
Sensor diameter: 6 mm
Cable length: 1.5 m
Compatibility: C.A8220, C.A8230, C.A8332, C.A8332B, C.A8334, C.A8334B, C.A8335, C.A8331, C.A8333, C.A8336, PEL102, PEL103

Standards

IEC 61010 1000V CAT III, 600V CAT IV

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01120567, Flexible current sensor

P.O.A.

Chauvin Arnoux P01120567, Flexible current sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Accessory Type

Flexible current sensor

For Use With

CA 8220, CA 8331, CA 8333, CA 8336, PEL 102, PEL 103

Country of Origin

France

Product details

MA193-350 Mini AmpFlex™

Mini AmpFlex™ current probe with a flexible sensor. The output is proportional to the amplitude and frequency of the current measured.

AC Current clamp from 100mA to 10kA
Diameter 100mm, length 350mm
Accuracy (% input signal): ± 2%
Rated calibre: 3000A AC
Sensor diameter: 6 mm
Cable length: 1.5 m
Compatibility: C.A8220, C.A8230, C.A8332, C.A8332B, C.A8334, C.A8334B, C.A8335, C.A8331, C.A8333, C.A8336, PEL102, PEL103

Standards

IEC 61010 1000V CAT III, 600V CAT IV

You may be interested in