Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux CA 6416 Earth Clamp, 1.5kΩ CAT IV

RS Stock No.: 212-1261Brand: Chauvin ArnouxManufacturers Part No.: P01122015Distrelec Article No.: 30172032
brand-logo
View all in Earth Testers

Technical documents

Specifications

Absolute Maximum Resistance Measurement

1.5kΩ

Display Type

OLED

Safety Category

CAT IV 600V

Battery Type

AA

Power Source

Battery

Dimensions

55 x 95 x 262mm

Model Number p

CA 6416

Safety Category Level

CAT IV

Safety Category Voltage

600V

Distrelec Product Id

30172032

Model Number (p)

CA 6416

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 6416 Earth Clamp, 1.5kΩ CAT IV

P.O.A.

Chauvin Arnoux CA 6416 Earth Clamp, 1.5kΩ CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum Resistance Measurement

1.5kΩ

Display Type

OLED

Safety Category

CAT IV 600V

Battery Type

AA

Power Source

Battery

Dimensions

55 x 95 x 262mm

Model Number p

CA 6416

Safety Category Level

CAT IV

Safety Category Voltage

600V

Distrelec Product Id

30172032

Model Number (p)

CA 6416

Country of Origin

France