Chauvin Arnoux CA 6460 Earth Tester, 2kΩ

RS Stock No.: 447-7779Brand: Chauvin ArnouxManufacturers Part No.: P01126501
brand-logo
View all in Earth Testers

Technical documents

Specifications

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±2% + 3 Digits

Measurement Type

3 Wire Earth Resistance, 4 Wire Coupling, 4 Wire Earth Resistance

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

2.8kg

Height

127mm

Includes

Battery, User Manual

Length

273mm

Width

247mm

Model Number p

CA 6460

Country of Origin

France

Product details

CA 6460 and CA 6462 Earth and Resistivity Testers

In their rugged, sealed housing, the CA 6460 and CA 6462 are easy to use and are designed specifically for operation in the field.
The CA 6460 and CA 6462 help to establish a fast and accurate diagnosis with optimum comfort and safety.
Use conventional stake methods (3- or 4-wire).
Indicator lights warn of elements impacting measurement (noise or excessive resistance in the voltage circuit).
The earth / resistivity kit must be ordered separately.

Standards

NF EN 61010- IEC 61557

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 6460 Earth Tester, 2kΩ

P.O.A.

Chauvin Arnoux CA 6460 Earth Tester, 2kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±2% + 3 Digits

Measurement Type

3 Wire Earth Resistance, 4 Wire Coupling, 4 Wire Earth Resistance

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

2.8kg

Height

127mm

Includes

Battery, User Manual

Length

273mm

Width

247mm

Model Number p

CA 6460

Country of Origin

France

Product details

CA 6460 and CA 6462 Earth and Resistivity Testers

In their rugged, sealed housing, the CA 6460 and CA 6462 are easy to use and are designed specifically for operation in the field.
The CA 6460 and CA 6462 help to establish a fast and accurate diagnosis with optimum comfort and safety.
Use conventional stake methods (3- or 4-wire).
Indicator lights warn of elements impacting measurement (noise or excessive resistance in the voltage circuit).
The earth / resistivity kit must be ordered separately.

Standards

NF EN 61010- IEC 61557

You may be interested in