Chauvin Arnoux 1% Photovoltaic Tester, Li-Ion Rechargeable Battery 3000A ac 1000V

RS Stock No.: 274-1323Brand: Chauvin ArnouxManufacturers Part No.: P01129600
brand-logo
View all in Solar Testing Equipment

Technical documents

Specifications

Current Accuracy

1%

Voltage Accuracy

1%

Battery Type

Li-Ion Rechargeable

Dimensions

340 x 300 x 200mm

Series

FTV500

Height

200mm

Length

300mm

Maximum Current Measurement

3000A ac

Maximum Voltage Measurement

1000V

Minimum Current Measurement

1A

Minimum Voltage Measurement

3V

Width

340mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

0°C

Standards Met

CEI 64-8, CEI 82-25, IEC 60891, IEC 60904-5, IEC 61557-2, IEC 61557-4, IEC 62446

Operating Temperature Range

0 to 40°C

Maximum Operating Temperature

40°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux 1% Photovoltaic Tester, Li-Ion Rechargeable Battery 3000A ac 1000V

P.O.A.

Chauvin Arnoux 1% Photovoltaic Tester, Li-Ion Rechargeable Battery 3000A ac 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Current Accuracy

1%

Voltage Accuracy

1%

Battery Type

Li-Ion Rechargeable

Dimensions

340 x 300 x 200mm

Series

FTV500

Height

200mm

Length

300mm

Maximum Current Measurement

3000A ac

Maximum Voltage Measurement

1000V

Minimum Current Measurement

1A

Minimum Voltage Measurement

3V

Width

340mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

0°C

Standards Met

CEI 64-8, CEI 82-25, IEC 60891, IEC 60904-5, IEC 61557-2, IEC 61557-4, IEC 62446

Operating Temperature Range

0 to 40°C

Maximum Operating Temperature

40°C

Country of Origin

Italy