Technical documents
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6545
Model Number (p)
CA 6545
Tester Type
Insulation Resistance Tester
Maximum Test Voltage
5100V
Minimum Test Voltage
40V
Maximum Insulation Resistance Measurement
10000GΩ
Display Type
Bar Graphs, LCD
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Chauvin Arnoux CA 6545 Insulation Resistance Tester, 40V Min, 5100V Max, 10000GΩ Max
Calibration type
No Calibration
1
P.O.A.
Chauvin Arnoux CA 6545 Insulation Resistance Tester, 40V Min, 5100V Max, 10000GΩ Max
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6545
Model Number (p)
CA 6545
Tester Type
Insulation Resistance Tester
Maximum Test Voltage
5100V
Minimum Test Voltage
40V
Maximum Insulation Resistance Measurement
10000GΩ
Display Type
Bar Graphs, LCD
Country of Origin
France