Technical documents
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6547
Tester Type
Insulation Tester
Maximum Test Voltage
5100V
Minimum Test Voltage
40V
Display Type
LCD
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Chauvin Arnoux CA 6547 Insulation Tester, 40V Min, 5100V Max
1
P.O.A.
Chauvin Arnoux CA 6547 Insulation Tester, 40V Min, 5100V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6547
Tester Type
Insulation Tester
Maximum Test Voltage
5100V
Minimum Test Voltage
40V
Display Type
LCD
Country of Origin
France