Technical documents
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
6
Model Number
PEL103
Measurement Parameters
Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type
Current Sensor
Interface Type
USB
Data Logger Type
Power & Energy
Maximum Voltage Measurement
1000V
Power Source
Mains
IP Rating
IP67
Maximum Current Measurement
10000A
Display Type
Digital
Country of Origin
France
P.O.A.
Calibration type
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
6
Model Number
PEL103
Measurement Parameters
Current, Energy, Frequency, Harmonics, Power, Voltage
Sensor Type
Current Sensor
Interface Type
USB
Data Logger Type
Power & Energy
Maximum Voltage Measurement
1000V
Power Source
Mains
IP Rating
IP67
Maximum Current Measurement
10000A
Display Type
Digital
Country of Origin
France