Chauvin Arnoux CA8345 Power Quality Analyser, 1, 3-Phase, 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc,

Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Current Measurement
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ackA
Absolute Maximum Power Measurement
10 MW, 10 MVAR, 10 MVAmW
Number of Phases
1, 3
Maximum Voltage
1000 V ac, 1200V dc
Best Voltage Measurement Accuracy
0.1 %
Best Current Measurement Accuracy
0.50%
Display Type
Colour LCD Touch Screen
Measurement Type
Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Transients, Unbalance, Tan, Voltage
Measurement Standards
EN50160, IEC 61000-4-30
Interface Type
SD, USB, WIFI, RJ45
Memory Capacity
64GB
Power Source
Battery, Mains
Battery Type
Li-Ion
Model Number p
CA8345
Battery Life
10h
Maximum Operating Temperature
45°C
Minimum Operating Temperature
-5°C
Height
55mm
Width
200mm
Length
285mm
Weight
1.9kg
Maximum Frequency
69Hz
Minimum Frequency
42.50 Hz
Dimensions
200 x 285 x 55mm
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Current Measurement
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ackA
Absolute Maximum Power Measurement
10 MW, 10 MVAR, 10 MVAmW
Number of Phases
1, 3
Maximum Voltage
1000 V ac, 1200V dc
Best Voltage Measurement Accuracy
0.1 %
Best Current Measurement Accuracy
0.50%
Display Type
Colour LCD Touch Screen
Measurement Type
Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Transients, Unbalance, Tan, Voltage
Measurement Standards
EN50160, IEC 61000-4-30
Interface Type
SD, USB, WIFI, RJ45
Memory Capacity
64GB
Power Source
Battery, Mains
Battery Type
Li-Ion
Model Number p
CA8345
Battery Life
10h
Maximum Operating Temperature
45°C
Minimum Operating Temperature
-5°C
Height
55mm
Width
200mm
Length
285mm
Weight
1.9kg
Maximum Frequency
69Hz
Minimum Frequency
42.50 Hz
Dimensions
200 x 285 x 55mm
Country of Origin
France