Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Current Measurement
6500A
Number of Phases
1, 3
Maximum Voltage
600V ac
Best Voltage Measurement Accuracy
±0.5% +2 Digits
Best Current Measurement Accuracy
±0.1% + 1 Digit
Display Type
LCD
Measurement Type
Current, Energy, Frequency, Harmonics, Inrush Current, Voltage
Interface Type
RS232, USB
Power Source
Battery
Battery Type
AA
Model Number p
C.A 8220
Width
108mm
Length
211mm
Maximum Frequency
70Hz
Minimum Frequency
40 Hz
Dimensions
211 x 108 x 60mm
Height
60mm
Weight
840g
Country of Origin
France
Product details
CA8220 Power Analyser
The CA8220 is optimised for maintenance and troubleshooting of electrical equipment, electrical systems and in single phase and balance three phase systems.,The CA8220 includes measurements for testing and monitoring rotating machines in operation. including temperature, current , duration of in-rush current, resistance of windings and rotation speed.
Large backlit 173-segment LCD display.
Power measurement up to 250kW (dependant on clamp selection)
600V rms and up to 6,500A (with clamps)
Harmonics (IEC 1000-4-7) display up to 50th order
MIN, MAX, AVERAGE, PEAK and Crest Factor display
W, VA, VAR power, DF, THD, CosΦ
Inrush current measurements – Max instantaneous value; Max RMS half-cycle current value and duration of motor start.
RPM rotation speed
Resistance measurement
Simultaneous recording of all parameters, alarms and motor start up currents.
RS232 direct output to PC
2 wire PT100 temperature probe input
Select AC current probes separately :-
Ampflex A193: 10 to 6500Aac (10Hz to 20kHz) 450mm long flexible probe (rs 236-565)
MN93A: 0.2 to 120Aac (40Hz to 10kHz): Jaw size 20mm dia. (rs 236-559)
IP54 Rated
Supplied with
Supplied with 6 off AA alkaline batteries, test leads, 4mm test probes, crocodile clips, RS232/USB optical cable and instructions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Current Measurement
6500A
Number of Phases
1, 3
Maximum Voltage
600V ac
Best Voltage Measurement Accuracy
±0.5% +2 Digits
Best Current Measurement Accuracy
±0.1% + 1 Digit
Display Type
LCD
Measurement Type
Current, Energy, Frequency, Harmonics, Inrush Current, Voltage
Interface Type
RS232, USB
Power Source
Battery
Battery Type
AA
Model Number p
C.A 8220
Width
108mm
Length
211mm
Maximum Frequency
70Hz
Minimum Frequency
40 Hz
Dimensions
211 x 108 x 60mm
Height
60mm
Weight
840g
Country of Origin
France
Product details
CA8220 Power Analyser
The CA8220 is optimised for maintenance and troubleshooting of electrical equipment, electrical systems and in single phase and balance three phase systems.,The CA8220 includes measurements for testing and monitoring rotating machines in operation. including temperature, current , duration of in-rush current, resistance of windings and rotation speed.
Large backlit 173-segment LCD display.
Power measurement up to 250kW (dependant on clamp selection)
600V rms and up to 6,500A (with clamps)
Harmonics (IEC 1000-4-7) display up to 50th order
MIN, MAX, AVERAGE, PEAK and Crest Factor display
W, VA, VAR power, DF, THD, CosΦ
Inrush current measurements – Max instantaneous value; Max RMS half-cycle current value and duration of motor start.
RPM rotation speed
Resistance measurement
Simultaneous recording of all parameters, alarms and motor start up currents.
RS232 direct output to PC
2 wire PT100 temperature probe input
Select AC current probes separately :-
Ampflex A193: 10 to 6500Aac (10Hz to 20kHz) 450mm long flexible probe (rs 236-565)
MN93A: 0.2 to 120Aac (40Hz to 10kHz): Jaw size 20mm dia. (rs 236-559)
IP54 Rated
Supplied with
Supplied with 6 off AA alkaline batteries, test leads, 4mm test probes, crocodile clips, RS232/USB optical cable and instructions