Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Non Contact LCD 100000rpm

Technical documents
Specifications
Brand
Chauvin ArnouxBest Accuracy
±6 Counts
Model Number p
CA 1725
Category
Non Contact
Battery Life
260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)
Display Type
LCD
Maximum Speed
100000rpm
Dimensions
72 x 47 x 216mm
Height
216mm
Length
72mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Minimum Speed
6rpm
Width
47mm
Weight
250g
Country of Origin
France
Product details
Industrial tachometers
Tachometers that provide excellent legibility, intended for numerous functions and measurements: rotation speed, linear speed, count, frequency and period
7 different units (rpm, m/min, Hz, ms, Duty%, ft/min)
MIN/MAX and HOLD functions
SMOOTH function (calculates a rolling average of the 10 most recent measurements)
Counter function (CA1727 only)
Two-level alarm function (CA1727 only)
Data saving and analysis with USB connection and TACHOGRAPH software (CA1727 only)
Supplied with
Carrying case, 1 FRB F connector, 1 x 9 V battery, 1 set of 15 reflective films (0.1 m length), operating manual, TACHOGRAPH CD-ROM software (CA1727) and a quick start guide
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxBest Accuracy
±6 Counts
Model Number p
CA 1725
Category
Non Contact
Battery Life
260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)
Display Type
LCD
Maximum Speed
100000rpm
Dimensions
72 x 47 x 216mm
Height
216mm
Length
72mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Minimum Speed
6rpm
Width
47mm
Weight
250g
Country of Origin
France
Product details
Industrial tachometers
Tachometers that provide excellent legibility, intended for numerous functions and measurements: rotation speed, linear speed, count, frequency and period
7 different units (rpm, m/min, Hz, ms, Duty%, ft/min)
MIN/MAX and HOLD functions
SMOOTH function (calculates a rolling average of the 10 most recent measurements)
Counter function (CA1727 only)
Two-level alarm function (CA1727 only)
Data saving and analysis with USB connection and TACHOGRAPH software (CA1727 only)
Supplied with
Carrying case, 1 FRB F connector, 1 x 9 V battery, 1 set of 15 reflective films (0.1 m length), operating manual, TACHOGRAPH CD-ROM software (CA1727) and a quick start guide