Chauvin Arnoux CA 742 IP2X, LED Voltage tester, 690 V ac, 750V dc, Continuity Check, Battery Powered, CAT IV

RS Stock No.: 914-0025Brand: Chauvin ArnouxManufacturers Part No.: P01191742D
brand-logo
View all in Voltage Testers

Technical documents

Specifications

Maximum Voltage

690 V ac, 750V dc

Continuity Check

Yes

Safety Category

CAT IV 600V

Display Type

LED

IP Rating

IP65

Battery Type

AAA, LR03

Power Source

Battery

Dimensions

163 x 64 x 40mm

Weight

210g

Height

40mm

Length

163mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-15°C

Model Number p

CA 742 IP2X

Safety Category Level

CAT IV

Safety Category Voltage

600V

Width

64mm

Model Number (p)

CA 742 IP2X

Country of Origin

China

Product details

Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA742

Chauvin Arnoux CA742 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0021 ) and with IP2X accessories ( 914-0025 ). The CA742 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.

Features and Benefits

Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >300 kΩ
Continuity testing
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g

Supplied with

Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate

Standards

EN 61243-3 Ed.2009, EN 61243-3 Ed.2010, DIN VDE 0682-401 Ed.2011

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 742 IP2X, LED Voltage tester, 690 V ac, 750V dc, Continuity Check, Battery Powered, CAT IV

P.O.A.

Chauvin Arnoux CA 742 IP2X, LED Voltage tester, 690 V ac, 750V dc, Continuity Check, Battery Powered, CAT IV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Voltage

690 V ac, 750V dc

Continuity Check

Yes

Safety Category

CAT IV 600V

Display Type

LED

IP Rating

IP65

Battery Type

AAA, LR03

Power Source

Battery

Dimensions

163 x 64 x 40mm

Weight

210g

Height

40mm

Length

163mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-15°C

Model Number p

CA 742 IP2X

Safety Category Level

CAT IV

Safety Category Voltage

600V

Width

64mm

Model Number (p)

CA 742 IP2X

Country of Origin

China

Product details

Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA742

Chauvin Arnoux CA742 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0021 ) and with IP2X accessories ( 914-0025 ). The CA742 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.

Features and Benefits

Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >300 kΩ
Continuity testing
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g

Supplied with

Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate

Standards

EN 61243-3 Ed.2009, EN 61243-3 Ed.2010, DIN VDE 0682-401 Ed.2011

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.