Chauvin Arnoux CA 1954 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution With RS

RS Stock No.: 176-4827Brand: Chauvin ArnouxManufacturers Part No.: P01651904
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

160 x 120pixel

Model Number

CA 1954

Thermal Sensitivity

0.08 °C @ 30°C, 80 mK @ 30°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Fixed

Calibrated

RSCAL

Minimum Focus Distance

30cm

Display Size

2.8in

Model Number p

CA 1954

Weight

700g

Application

Thermography

Minimum Focus

30 cm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 1954 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution With RS

Calibration type

P.O.A.

Chauvin Arnoux CA 1954 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution With RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Temperature Measurement Range

-20 → +250 °C

Detector Resolution

160 x 120pixel

Model Number

CA 1954

Thermal Sensitivity

0.08 °C @ 30°C, 80 mK @ 30°C

Best Temperature Measurement Accuracy

±2 %

Focus Type

Fixed

Calibrated

RSCAL

Minimum Focus Distance

30cm

Display Size

2.8in

Model Number p

CA 1954

Weight

700g

Application

Thermography

Minimum Focus

30 cm

Country of Origin

France