Chauvin Arnoux P01654621 Temperature Calibrator

RS Stock No.: 758-8939Brand: Chauvin ArnouxManufacturers Part No.: P01654621Distrelec Article No.: 30366497
brand-logo
View all in Temperature Calibrators

Technical documents

Specifications

Resolution

0.01 mV

Calibrator Type

Thermocouple Calibrator

Best Accuracy

± 0.3°C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade

B Type Thermocouple Maximum Temperature

+1800°C

B Type Thermocouple Minimum Temperature

+600°C

E Type Thermocouple Maximum Temperature

+950°C

E Type Thermocouple Minimum Temperature

-200°C

J Type Thermocouple Maximum Temperature

+1200°C

K Type Thermocouple Maximum Temperature

+1370°C

K Type Thermocouple Minimum Temperature

-200°C

Model Number p

CA 1621

R Type Thermocouple Maximum Temperature

+1750°C

Width

97mm

Length

205mm

R Type Thermocouple Minimum Temperature

-20°C

T Type Thermocouple Maximum Temperature

+400°C

T Type Thermocouple Minimum Temperature

-200°C

E Type Thermocouple Temperature Range

-200 → +950 °C

S Type Thermocouple Minimum Temperature

-20°C

S Type Thermocouple Temperature Range

-20 → +1750 °C

Height

45mm

Weight

472g

B Type Thermocouple Temperature Range

+600 → +1800 °C

K Type Thermocouple Temperature Range

-200 → +1370 °C

S Type Thermocouple Maximum Temperature

+1750°C

T Type Thermocouple Temperature Range

-200 → +400 °C

J Type Thermocouple Temperature Range

-200 → +1200 °C

R Type Thermocouple Temperature Range

-20 → +1750 °C

Dimensions

205 x 97 x 45mm

Country of Origin

China

Product details

Chauvin Arnoux Calibrators CA1621, CA1623 & CA1631

These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation and measurement. They simulate a signal or generate a quantity with precisely-defined values, for applying upstream of the measurement chain, and measure the signal. The CA1621, CA1623 & CA1631 calibrators are designed to accurately measure, generate or simulate all the low-level signals encountered in industry. Applications include maintenance operations, commissioning, verification, on-line calibration and adjustment and testing of measurement lines.

Instruments for use in developing and verifying measurement chains
CA1621 temperature calibrator for J,K,T,E,R,S,B,N thermocouples and voltage in mV
CA1623 temperature calibrator for Pt10,Pt50,Pt100,Pt200,Pt500,Pt1000 and Pt1000(JIS) probes and resistance
CA1631 current loop calibrator for measuring and supplying DC current loop 0 to 24mA, dc voltage between 0 and 20V
Calibrator dimensions 205 x 97 x 45mm
Calibrator weight 472g (including batteries)

You may be interested in
RS PRO Thermocouple Calibrator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01654621 Temperature Calibrator

Calibration type

P.O.A.

Chauvin Arnoux P01654621 Temperature Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Thermocouple Calibrator
P.O.A.Each (ex VAT)

Technical documents

Specifications

Resolution

0.01 mV

Calibrator Type

Thermocouple Calibrator

Best Accuracy

± 0.3°C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade

B Type Thermocouple Maximum Temperature

+1800°C

B Type Thermocouple Minimum Temperature

+600°C

E Type Thermocouple Maximum Temperature

+950°C

E Type Thermocouple Minimum Temperature

-200°C

J Type Thermocouple Maximum Temperature

+1200°C

K Type Thermocouple Maximum Temperature

+1370°C

K Type Thermocouple Minimum Temperature

-200°C

Model Number p

CA 1621

R Type Thermocouple Maximum Temperature

+1750°C

Width

97mm

Length

205mm

R Type Thermocouple Minimum Temperature

-20°C

T Type Thermocouple Maximum Temperature

+400°C

T Type Thermocouple Minimum Temperature

-200°C

E Type Thermocouple Temperature Range

-200 → +950 °C

S Type Thermocouple Minimum Temperature

-20°C

S Type Thermocouple Temperature Range

-20 → +1750 °C

Height

45mm

Weight

472g

B Type Thermocouple Temperature Range

+600 → +1800 °C

K Type Thermocouple Temperature Range

-200 → +1370 °C

S Type Thermocouple Maximum Temperature

+1750°C

T Type Thermocouple Temperature Range

-200 → +400 °C

J Type Thermocouple Temperature Range

-200 → +1200 °C

R Type Thermocouple Temperature Range

-20 → +1750 °C

Dimensions

205 x 97 x 45mm

Country of Origin

China

Product details

Chauvin Arnoux Calibrators CA1621, CA1623 & CA1631

These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation and measurement. They simulate a signal or generate a quantity with precisely-defined values, for applying upstream of the measurement chain, and measure the signal. The CA1621, CA1623 & CA1631 calibrators are designed to accurately measure, generate or simulate all the low-level signals encountered in industry. Applications include maintenance operations, commissioning, verification, on-line calibration and adjustment and testing of measurement lines.

Instruments for use in developing and verifying measurement chains
CA1621 temperature calibrator for J,K,T,E,R,S,B,N thermocouples and voltage in mV
CA1623 temperature calibrator for Pt10,Pt50,Pt100,Pt200,Pt500,Pt1000 and Pt1000(JIS) probes and resistance
CA1631 current loop calibrator for measuring and supplying DC current loop 0 to 24mA, dc voltage between 0 and 20V
Calibrator dimensions 205 x 97 x 45mm
Calibrator weight 472g (including batteries)

You may be interested in
RS PRO Thermocouple Calibrator
P.O.A.Each (ex VAT)