Technical documents
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
1
Model Number
DL53
Measurement Parameters
Dew Point, Humidity, Temperature
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+70°C
Minimum Temperature Measurement
-40°C
Power Source
Battery and Self-powered by Phase
Best Temperature Measurement Accuracy
±1.0 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Display Type
LED
Battery Type
Li-on
Dimensions
30 x 30 x 101,5mm
Number Of Readings Per Channel
1 measurement / 2 s
Battery Life
1 Year
Temperature Measurement Resolution
0,1°C
Humidity Measurement Resolution
0.01
Model Number p
DL53
Includes
DL53 logger with protective cap, software on CD, stick-on or screw-on installation clip, lithium battery, operating manual
Maximum Humidity Measurement
1
Best Humidity Measurement Accuracy
± 3.0 %
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
1
Model Number
DL53
Measurement Parameters
Dew Point, Humidity, Temperature
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+70°C
Minimum Temperature Measurement
-40°C
Power Source
Battery and Self-powered by Phase
Best Temperature Measurement Accuracy
±1.0 °C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Display Type
LED
Battery Type
Li-on
Dimensions
30 x 30 x 101,5mm
Number Of Readings Per Channel
1 measurement / 2 s
Battery Life
1 Year
Temperature Measurement Resolution
0,1°C
Humidity Measurement Resolution
0.01
Model Number p
DL53
Includes
DL53 logger with protective cap, software on CD, stick-on or screw-on installation clip, lithium battery, operating manual
Maximum Humidity Measurement
1
Best Humidity Measurement Accuracy
± 3.0 %
Country of Origin
China
