Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux ERT201 Earth Tester, 2000Ω CAT III 300 V

RS Stock No.: 225-8959Brand: Chauvin ArnouxManufacturers Part No.: P06232901
brand-logo
View all in Earth Testers

Technical documents

Specifications

Absolute Maximum Resistance Measurement

2000Ω

Best Accuracy

2 %

Display Type

LCD

Safety Category

CAT III 300 V

Model Number p

ERT201

Model Number (p)

ERT201

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux ERT201 Earth Tester, 2000Ω CAT III 300 V

P.O.A.

Chauvin Arnoux ERT201 Earth Tester, 2000Ω CAT III 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum Resistance Measurement

2000Ω

Best Accuracy

2 %

Display Type

LCD

Safety Category

CAT III 300 V

Model Number p

ERT201

Model Number (p)

ERT201

Country of Origin

Taiwan, Province Of China