CHEMI-CON 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMS401VSN181MQ25S

RS Stock No.: 170-0704Brand: CHEMI-CONManufacturers Part No.: EKMS401VSN181MQ25S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

180µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 25mm

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

0.99Arms

Series

KMS

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Dissipation Factor

0.15%

Country of Origin

Malaysia

Product details

Nippon Chemi-Con Al Snap-in Capacitors, KMS Series

KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

Features & Benefits:

Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMS401VSN181MQ25S

P.O.A.

CHEMI-CON 180μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMS401VSN181MQ25S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

180µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 25mm

Length

25mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

0.99Arms

Series

KMS

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Dissipation Factor

0.15%

Country of Origin

Malaysia

Product details

Nippon Chemi-Con Al Snap-in Capacitors, KMS Series

KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.

Features & Benefits:

Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation