CHEMI-CON 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EKY-500ELL681MK30S

RS Stock No.: 170-0541Brand: CHEMI-CONManufacturers Part No.: EKY-500ELL681MK30S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Equivalent Series Resistance

30mΩ

Ripple Current

2310mArms

Series

KY

Leakage Current

340 μA

Tolerance

±20%

Country of Origin

China

Product details

KY Series

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EKY-500ELL681MK30S

P.O.A.

CHEMI-CON 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EKY-500ELL681MK30S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Equivalent Series Resistance

30mΩ

Ripple Current

2310mArms

Series

KY

Leakage Current

340 μA

Tolerance

±20%

Country of Origin

China

Product details

KY Series