CHEMI-CON 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL331MF15D

RS Stock No.: 756-7692Brand: CHEMI-CONManufacturers Part No.: ELXZ100ELL331MF15D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Ripple Current

400mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL331MF15D

P.O.A.

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL331MF15D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Ripple Current

400mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in