CHEMI-CON 390μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL391MH20D

RS Stock No.: 756-7796Brand: CHEMI-CONManufacturers Part No.: ELXZ250ELL391MH20D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

390µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

810mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Equivalent Series Resistance

160mΩ

Series

LXZ

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 390μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL391MH20D

P.O.A.

CHEMI-CON 390μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL391MH20D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

390µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

810mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Equivalent Series Resistance

160mΩ

Series

LXZ

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)