CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL470MEB5D

RS Stock No.: 170-0401Brand: CHEMI-CONManufacturers Part No.: ELXZ250ELL470MEB5D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Equivalent Series Resistance

Ripple Current

175mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL470MEB5D

P.O.A.

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL470MEB5D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Equivalent Series Resistance

Ripple Current

175mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in