CHEMI-CON 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ELXZ350ELL151MH12D

RS Stock No.: 756-7828Brand: CHEMI-CONManufacturers Part No.: ELXZ350ELL151MH12D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

150µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Ripple Current

555mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Series

LXZ

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ELXZ350ELL151MH12D
Select packaging type

P.O.A.

CHEMI-CON 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ELXZ350ELL151MH12D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

150µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Ripple Current

555mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Series

LXZ

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in