CHEMI-CON 68μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL680MF15D

RS Stock No.: 756-7875Brand: CHEMI-CONManufacturers Part No.: ELXZ500ELL680MF15D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

68µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Equivalent Series Resistance

620mΩ

Series

LXZ

Ripple Current

360mArms

Tolerance

±20%

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 68μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL680MF15D

P.O.A.

CHEMI-CON 68μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ELXZ500ELL680MF15D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

68µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Equivalent Series Resistance

620mΩ

Series

LXZ

Ripple Current

360mArms

Tolerance

±20%

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

You may be interested in