CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA101MF80G

RS Stock No.: 170-0443Brand: CHEMI-CONManufacturers Part No.: EMVA350ADA101MF80G
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.9mm

Lifetime

2000h

Ripple Current

120mArms

Series

MVA

Polarised

Polar

Tolerance

±20%

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

MVA Series

P.O.A.

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA101MF80G

P.O.A.

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA101MF80G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.9mm

Lifetime

2000h

Ripple Current

120mArms

Series

MVA

Polarised

Polar

Tolerance

±20%

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

MVA Series